1030206 | LAPP

PVC data cable, 10-wire, 0.14 mm², AWG 26, black, 1030206

Order No.: 33P7242
EAN: 4064727112008
MPN:
1030206
UNITRONIC LiYY 10x0,14 BK
1030206 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.7255 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7255 €
10 mtr.
1.4518 €
50 mtr.
1.2733 €
100 mtr.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 1030206, LAPP

The 1030206 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Core insulation material PVC
Number of cores 10
Version Datenkabel
Outer diameter 5.2 mm
AWG cross-section AWG 26
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material PVC
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin CN
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes