1030223 | LAPP
PVC data cable, 8-wire, 0.25 mm², AWG 24, black, 1030223
Order No.: 33P7323
EAN: 4064727112794
MPN:
1030223
UNITRONIC LiYY 8x0,25 BK
Series: UNITRONIC LiYY BK
Unit Price (€ / mtr.)
2.0944 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0944 €
10 mtr.
1.7374 €
50 mtr.
1.5351 €
100 mtr.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data cable, 1030223, LAPP
The 1030223 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 8 | |
Ausführung | Datenkabel | |
Außendurchmesser | 6.2 mm | |
AWG-Leiterquerschnitt | AWG 24 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,25 mm² | |
Material | PVC | |
Schirmung | ungeschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |