1030225 | LAPP

PVC data cable, 12-wire, 0.25 mm², AWG 24, black, 1030225

Order No.: 33P7248
EAN: 4064727112886
MPN:
1030225
UNITRONIC LiYY 12x0,25 BK
1030225 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.9512 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9512 €
10 mtr.
2.4752 €
50 mtr.
2.1896 €
100 mtr.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 1030225, LAPP

The 1030225 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 12
Ausführung Datenkabel
Außendurchmesser 7 mm
AWG-Leiterquerschnitt AWG 24
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PVC
Schirmung ungeschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland MY
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes