1030247 | LAPP

PVC data cable, 16-wire, 0.34 mm², AWG 22, black, 1030247

Order No.: 33P7257
EAN: 4064727113913
MPN:
1030247
UNITRONIC LiYY 16X0,34 BK
1030247 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.0702 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
307.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.0702 €

Data cable, 1030247, LAPP

The 1030247 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Core insulation material PVC
Number of cores 16
Version Datenkabel
Outer diameter 8.7 mm
AWG cross-section AWG 22
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material PVC
Shielding ungeschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes