1030254 | LAPP

PVC data cable, 50-wire, 0.34 mm², AWG 22, black, 1030254

Order No.: 33P7308
EAN: 4064727114255
MPN:
1030254
UNITRONIC LiYY 50x0,34 BK
1030254 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
12.8401 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
642.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
12.8401 €

Data cable, 1030254, LAPP

The 1030254 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 50
Ausführung Datenkabel
Außendurchmesser 15 mm
AWG-Leiterquerschnitt AWG 22
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,34 mm²
Material PVC
Schirmung ungeschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland MY
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes