1030255 | LAPP

PVC data cable, 2-wire, 0.5 mm², AWG 20, black, 1030255

Order No.: 33P7275
EAN: 4064727114262
MPN:
1030255
UNITRONIC LiYY 2X0,5 BK
1030255 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.1067 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1067 €
10 mtr.
0.9401 €
50 mtr.
0.8330 €
100 mtr.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 1030255, LAPP

The 1030255 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 2
Ausführung Datenkabel
Außendurchmesser 4.7 mm
AWG-Leiterquerschnitt AWG 20
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Schirmung ungeschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland BG
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes