1030263 | LAPP
PVC data cable, 16-wire, 0.5 mm², AWG 20, black, 1030263
Order No.: 33P7258
EAN: 4064727114682
MPN:
1030263
UNITRONIC LiYY 16x0,5 BK
Series: UNITRONIC LiYY BK
Unit Price (€ / mtr.)
3.9508 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1030263, LAPP
The 1030263 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 16 | |
Ausführung | Datenkabel | |
Außendurchmesser | 10.2 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Schirmung | ungeschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | BG |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |