1030271 | LAPP

PVC data cable, 5-wire, 0.75 mm², AWG 19, black, 1030271

Order No.: 33P7313
EAN: 4064727115085
MPN:
1030271
UNITRONIC LiYY 5x0,75 BK
1030271 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.5585 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5585 €
10 mtr.
2.1539 €
50 mtr.
1.9040 €
100 mtr.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 1030271, LAPP

The 1030271 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 5
Ausführung Datenkabel
Außendurchmesser 6.9 mm
AWG-Leiterquerschnitt AWG 19
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PVC
Schirmung ungeschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland BG
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes