1030274 | LAPP
PVC data cable, 10-wire, 0.75 mm², AWG 19, black, 1030274
Order No.: 33P7246
EAN: 4064727115214
MPN:
1030274
UNITRONIC LiYY 10X0,75 BK
Series: UNITRONIC LiYY BK
Unit Price (€ / mtr.)
3.4629 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1030274, LAPP
The 1030274 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 10 | |
Ausführung | Datenkabel | |
Außendurchmesser | 9.4 mm | |
AWG-Leiterquerschnitt | AWG 19 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,75 mm² | |
Material | PVC | |
Schirmung | ungeschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | MY |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |