1030276 | LAPP
PVC data cable, 16-wire, 0.75 mm², AWG 19, black, 1030276
Order No.: 33P7259
EAN: 4064727115290
MPN:
1030276
UNITRONIC LiYY 16x0,75 BK
Series: UNITRONIC LiYY BK
Unit Price (€ / mtr.)
5.2241 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1030276, LAPP
The 1030276 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 16 | |
Ausführung | Datenkabel | |
Außendurchmesser | 11.2 mm | |
AWG-Leiterquerschnitt | AWG 19 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,75 mm² | |
Material | PVC | |
Schirmung | ungeschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | BG |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |