1030277 | LAPP

PVC data cable, 20-wire, 0.75 mm², AWG 19, black, 1030277

Order No.: 33P7265
EAN: 4064727115344
MPN:
1030277
UNITRONIC LiYY 20x0,75 BK
1030277 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
6.8187 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
681.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.8187 €

Data cable, 1030277, LAPP

The 1030277 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 20
Ausführung Datenkabel
Außendurchmesser 12.4 mm
AWG-Leiterquerschnitt AWG 19
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PVC
Schirmung ungeschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland BG
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes