1030281 | LAPP
PVC data cable, 4-wire, 1.0 mm², AWG 18, black, 1030281
Unit Price (€ / mtr.)
2.5347 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5347 €
10 mtr.
2.1539 €
50 mtr.
1.8921 €
100 mtr.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data cable, 1030281, LAPP
The 1030281 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | data cable | |
Outer diameter | 6.4 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |