1030472 | LAPP

PVC data cable, 50-wire, 0.14 mm², AWG 26, black, 1030472

Order No.: 33P7212
EAN: 4064727117447
MPN:
1030472
UNITRONIC LiYCY 50x0,14 BK
1030472 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
8.0444 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
804.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.0444 €

Data cable, 1030472, LAPP

The 1030472 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 50
Ausführung Datenkabel
Außendurchmesser 11.1 mm
AWG-Leiterquerschnitt AWG 26
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,14 mm²
Material PVC
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes