1030505 | LAPP
PVC data cable, 15-wire, 0.34 mm², AWG 22, black, 1030505
Order No.: 33P7150
EAN: 4064727119144
MPN:
1030505
UNITRONIC LiYCY 15x0,34 BK
Series: UNITRONIC LiYCY BK
Unit Price (€ / mtr.)
4.284 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1030505, LAPP
The 1030505 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 15 | |
Ausführung | Datenkabel | |
Außendurchmesser | 9.2 mm | |
AWG-Leiterquerschnitt | AWG 22 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,34 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |