1030515 | LAPP

PVC data cable, 40-wire, 0.34 mm², AWG 22, black, 1030515

Order No.: 33P7203
EAN: 4064727119595
MPN:
1030515
UNITRONIC LiYCY 40x0,34 BK
1030515 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
13.4946 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
674.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
13.4946 €

Data cable, 1030515, LAPP

The 1030515 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Core insulation material PVC
Number of cores 40
Version Datenkabel
Outer diameter 14.8 mm
AWG cross-section AWG 22
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes