1030517 | LAPP
PVC data cable, 2-wire, 0.5 mm², AWG 20, black, 1030517
Order No.: 33P7181
EAN: 4064727119687
MPN:
1030517
UNITRONIC LiYCY 2x0,5 BK
Series: UNITRONIC LiYCY BK
Unit Price (€ / mtr.)
1.9754 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9754 €
10 mtr.
1.6303 €
50 mtr.
1.4399 €
100 mtr.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data cable, 1030517, LAPP
The 1030517 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 2 | |
Ausführung | Datenkabel | |
Außendurchmesser | 5.6 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | BG |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |