1030524 | LAPP
PVC data cable, 10-wire, 0.5 mm², AWG 20, black, 1030524
Order No.: 33P7135
EAN: 4064727120102
MPN:
1030524
UNITRONIC LiYCY 10x0,5 BK
Series: UNITRONIC LiYCY BK
Unit Price (€ / mtr.)
3.5700 € *
Standard delivery time from the manufacturer is: 6 Weeks
Data cable, 1030524, LAPP
The 1030524 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 10 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Outer diameter | 9.3 mm | |
| Colour | black | |
| Material | PVC | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Halogen free | No | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |