1030526 | LAPP

PVC data cable, 18-wire, 0.5 mm², AWG 20, black, 1030526

Order No.: 33P7157
EAN: 4064727120201
MPN:
1030526
UNITRONIC LiYCY 18x0,5 BK
1030526 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
6.0452 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
604.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.0452 €

Data cable, 1030526, LAPP

The 1030526 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 18
Ausführung Datenkabel
Außendurchmesser 11.8 mm
AWG-Leiterquerschnitt AWG 20
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes