1030537 | LAPP

PVC data cable, 18-wire, 0.75 mm², AWG 19, black, 1030537

Order No.: 33P7158
EAN: 4064727120874
MPN:
1030537
UNITRONIC LiYCY 18X0,75 BK
1030537 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
11.2455 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
562.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
11.2455 €

Data cable, 1030537, LAPP

The 1030537 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 18
Ausführung Datenkabel
Außendurchmesser 1 mm
AWG-Leiterquerschnitt AWG 19
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PVC
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes