1030538 | LAPP
PVC data cable, 25-wire, 0.75 mm², AWG 19, black, 1030538
Order No.: 33P7172
EAN: 4064727120911
MPN:
1030538
UNITRONIC LiYCY 25x0,75 BK
Series: UNITRONIC LiYCY BK
Unit Price (€ / mtr.)
15.8508 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1030538, LAPP
The 1030538 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Core insulation material | PVC | |
Number of cores | 25 | |
Version | Datenkabel | |
Outer diameter | 15.3 mm | |
AWG cross-section | AWG 19 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |