1030540 | LAPP

PVC data cable, 2-wire, 1.0 mm², AWG 18, black, 1030540

Order No.: 33P7183
EAN: 4064727120966
MPN:
1030540
UNITRONIC LiYCY 2X1 BK
1030540 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.4514 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4514 €
10 mtr.
2.0587 €
50 mtr.
1.8207 €
100 mtr.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 1030540, LAPP

The 1030540 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Core insulation material PVC
Number of cores 2
Version Datenkabel
Outer diameter 6.3 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes