1030542 | LAPP
PVC data cable, 4-wire, 1.0 mm², AWG 18, black, 1030542
Order No.: 33P7210
EAN: 4064727121086
MPN:
1030542
UNITRONIC LiYCY 4X1 BK
Series: UNITRONIC LiYCY BK
Unit Price (€ / mtr.)
3.7009 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7009 €
10 mtr.
3.1059 €
50 mtr.
2.7251 €
100 mtr.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data cable, 1030542, LAPP
The 1030542 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 4 | |
Ausführung | Datenkabel | |
Außendurchmesser | 7.3 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,0 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | BG |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |