1030555 | LAPP
PVC data cable, 18-wire, 1.5 mm², AWG 16, black, 1030555
Order No.: 33P7160
EAN: 4064727121802
MPN:
1030555
UNITRONIC LiYCY 18X1,5 BK
Series: UNITRONIC LiYCY BK
Unit Price (€ / mtr.)
19.1114 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1030555, LAPP
The 1030555 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 18 | |
Ausführung | Datenkabel | |
Außendurchmesser | 15.3 mm | |
AWG-Leiterquerschnitt | AWG 16 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,5 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |