1030608 | LAPP

PVC data cable, 4-wire, 0.14 mm², AWG 26, black, 1030608

Order No.: 33P7104
EAN: 4064727122267
MPN:
1030608
UNITRONIC LiYCY (TP) 20x2x0,14 BK
1030608 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
6.1166 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
611.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.1166 €

Data cable, 1030608, LAPP

The 1030608 is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Datenkabel
Außendurchmesser 11.3 mm
AWG-Leiterquerschnitt AWG 26
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,14 mm²
Material PVC
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland QU
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes