1030613 | LAPP
PVC data cable, 12-wire, 0.25 mm², AWG 24, black, 1030613
Data cable, 1030613, LAPP
The 1030613 is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 12 | |
Ausführung | Datenkabel | |
Außendurchmesser | 8.5 mm | |
AWG-Leiterquerschnitt | AWG 24 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,25 mm² | |
Material | PVC | |
Schirmung | geschirmt | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Ursprungsland | BG |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |