1030619 | LAPP

PVC data cable, 4-wire, 0.5 mm², AWG 20, black, 1030619

Order No.: 33P7109
EAN: 4064727122830
MPN:
1030619
UNITRONIC LiYCY (TP) 2x2x0,5 BK
1030619 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.3439 € *
Available: 210 mtr.
Leadtime: 1 Week **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3439 €
10 mtr.
2.8203 €
50 mtr.
2.4752 €
100 mtr.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 1030619, LAPP

The 1030619 is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Datenkabel
Außendurchmesser 7.9 mm
AWG-Leiterquerschnitt AWG 20
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Schirmung geschirmt
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Ursprungsland BG
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes