1030628 | LAPP
PVC data cable, 8-wire, 0.75 mm², AWG 19, black, 1030628
Order No.: 33P7120
EAN: 4064727123332
MPN:
1030628
UNITRONIC LiYCY (TP) 4x2x0,75 BK
Series: UNITRONIC LiYCY (TP) BK
Unit Price (€ / mtr.)
4.2483 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1030628, LAPP
The 1030628 is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Core insulation material | PVC | |
Number of cores | 8 | |
Version | Datenkabel | |
Outer diameter | 10.7 mm | |
AWG cross-section | AWG 19 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |