1030634 | LAPP

PVC data cable, 6-wire, 1.0 mm², AWG 18, black, 1030634

Order No.: 33P7116
EAN: 4064727123639
MPN:
1030634
UNITRONIC LiYCY (TP) 3x2x1 BK
1030634 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.1055 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.1055 €

Data cable, 1030634, LAPP

The 1030634 is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.

Technical specifications
Core insulation material PVC
Number of cores 6
Version Datenkabel
Outer diameter 10 mm
AWG cross-section AWG 18
Colour schwarz
Halogen free No
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Shielding geschirmt
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes