1030636 | LAPP
PVC data cable, 10-wire, 1.0 mm², AWG 18, black, 1030636
Order No.: 33P7123
EAN: 4064727123721
MPN:
1030636
UNITRONIC LiYCY (TP) 5x2x1 BK
Series: UNITRONIC LiYCY (TP) BK
Unit Price (€ / mtr.)
6.5569 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1030636, LAPP
The 1030636 is a screened, twisted pair data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The twisted pairs with short lay lengths provides good decoupling of the conductor circuits. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Core insulation material | PVC | |
Number of cores | 10 | |
Version | Datenkabel | |
Outer diameter | 11.8 mm | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |