1032003/100 | LAPP

TPE data cable, 5-wire, 0.14 mm², AWG 20, black, 1032003/100

Order No.: 32P5828
EAN: 4044777123568
MPN:
1032003/100
UNITRONIC ROBUST 5x0,14
1032003/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.8921 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8921 €
10 mtr.
1.6184 €
50 mtr.
1.4637 €
100 mtr.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PE
Number of cores 5
Version Datenkabel
Outer diameter 3.9 mm
AWG cross-section AWG 20
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material TPE
Shielding ungeschirmt
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes