1032013/100 | LAPP

TPE data cable, 3-wire, 0.25 mm², black, 1032013/100

Order No.: 32P5813
EAN: 4044777123803
MPN:
1032013/100
UNITRONIC ROBUST 3x0,25
LAPP
1032013/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.7136 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7136 €
10 mtr.
1.4875 €
50 mtr.
1.3328 €
100 mtr.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PE
Number of cores 3
Version data cable
Outer diameter 4 mm
Colour black
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.25 mm²
Material TPE
Shielding unshielded
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes