1032014/100 | LAPP
TPE data cable, 4-wire, 0.25 mm², black, 1032014/100
Order No.: 32P5822
EAN: 4044777123834
MPN:
1032014/100
UNITRONIC ROBUST 4x0,25
Series: UNITRONIC ROBUST
Unit Price (€ / mtr.)
1.9873 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 mtr.
1.9873 €
10 mtr.
1.7255 €
50 mtr.
1.5589 €
100 mtr.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | Datenkabel | |
Outer diameter | 4.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,25 mm² | |
Material | TPE | |
Shielding | ungeschirmt | |
Temperature range (active) | -40 °C bis 90 °C | |
Temperature range (unmoved) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |