1032016/100 | LAPP

TPE data cable, 7-wire, 0.25 mm², black, 1032016/100

Order No.: 32P5840
EAN: 4044777123896
MPN:
1032016/100
UNITRONIC ROBUST 7x0,25
1032016/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.0702 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0702 €
10 mtr.
2.6656 €
50 mtr.
2.4038 €
100 mtr.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material PE
Number of cores 7
Version Datenkabel
Outer diameter 5.1 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material TPE
Shielding ungeschirmt
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes