1032017/100 | LAPP

TPE data cable, 8-wire, 0.25 mm², black, 1032017/100

Order No.: 32P5849
EAN: 4044777123926
MPN:
1032017/100
UNITRONIC ROBUST 8x0,25
1032017/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.4514 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
245.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.4514 €
Technical specifications
Core insulation material PE
Number of cores 8
Version Datenkabel
Outer diameter 6.2 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Material TPE
Shielding ungeschirmt
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes