1032028/100 | LAPP
TPE data cable, 5-wire, 0.34 mm², black, 1032028/100
Order No.: 32P5834
EAN: 4044777124169
MPN:
1032028/100
UNITRONIC ROBUST 5x0,34
Series: UNITRONIC ROBUST
Unit Price (€ / mtr.)
2.8084 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8084 €
10 mtr.
2.4514 €
50 mtr.
2.2134 €
100 mtr.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PE | |
Number of cores | 5 | |
Version | Datenkabel | |
Outer diameter | 5.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,34 mm² | |
Material | TPE | |
Shielding | ungeschirmt | |
Temperature range (active) | -40 °C bis 90 °C | |
Temperature range (unmoved) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |