1032035/100 | LAPP

TPE data cable, 16-wire, 0.34 mm², black, 1032035/100

Order No.: 32P5792
EAN: 4044777124312
MPN:
1032035/100
UNITRONIC ROBUST 16x0,34
1032035/100 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
5.1884 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
518.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.1884 €
Technical specifications
Core insulation material PE
Number of cores 16
Version Datenkabel
Outer diameter 8.7 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,34 mm²
Material TPE
Shielding ungeschirmt
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes