1032050 | LAPP

TPE data cable, 2-wire, 0.14 mm², black, 1032050

Order No.: 33P6173
EAN: 4044777237944
MPN:
1032050
UNITRONIC ROBUST C 2x0,14
1032050 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
1.9397 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
193.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.9397 €

Data cable, 1032050, LAPP

The 1032050is halogen free, robust, screened data cables for low frequency applications with outstanding weather, ozone and UV resistance. This product is designed for dry, humid and wet conditions. Considering the temperature range, an outdoor use is possible. At room temperature it is increased resistant to acids, caustic solutions and certain oils. It is not for use with continuous operational movements, tensile strain or restricted guidance. The screen provides protection against electromagnetic interferences.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Cold-resistant
  • Well-suited to steam cleaning
  • Low smoke density
Technical specifications
Core insulation material PP
Number of cores 2
Version Datenleitung
Outer diameter 3.9 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material TPE
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes