1032052 | LAPP
TPE data cable, 4-wire, 0.14 mm², black, 1032052
Order No.: 33P6179
EAN: 4044777238002
MPN:
1032052
UNITRONIC ROBUST C 4x0,14
Series: UNITRONIC ROBUST C
Unit Price (€ / mtr.)
2.4276 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1032052, LAPP
The 1032052is halogen free, robust, screened data cables for low frequency applications with outstanding weather, ozone and UV resistance. This product is designed for dry, humid and wet conditions. Considering the temperature range, an outdoor use is possible. At room temperature it is increased resistant to acids, caustic solutions and certain oils. It is not for use with continuous operational movements, tensile strain or restricted guidance. The screen provides protection against electromagnetic interferences.
Features
- Suitable for outdoor use
- Good chemical resistance
- Cold-resistant
- Well-suited to steam cleaning
- Low smoke density
Technical specifications
Aderisolationsmaterial | PP | |
Anzahl der Adern | 4 | |
Ausführung | Datenleitung | |
Außendurchmesser | 4.3 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,14 mm² | |
Material | TPE | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -40 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -50 °C bis 90 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |