1032055 | LAPP
TPE data cable, 7-wire, 0.14 mm², black, 1032055
Order No.: 33P6185
EAN: 4044777238095
MPN:
1032055
UNITRONIC ROBUST C 7x0,14
Series: UNITRONIC ROBUST C
Unit Price (€ / mtr.)
4.0222 € *
Available: 296 mtr.
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0222 €
10 mtr.
3.7247 €
50 mtr.
3.4391 €
100 mtr.
3.2249 €
500 mtr.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Data cable, 1032055, LAPP
The 1032055is halogen free, robust, screened data cables for low frequency applications with outstanding weather, ozone and UV resistance. This product is designed for dry, humid and wet conditions. Considering the temperature range, an outdoor use is possible. At room temperature it is increased resistant to acids, caustic solutions and certain oils. It is not for use with continuous operational movements, tensile strain or restricted guidance. The screen provides protection against electromagnetic interferences.
Features
- Suitable for outdoor use
- Good chemical resistance
- Cold-resistant
- Well-suited to steam cleaning
- Low smoke density
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | data cable | |
| Number of cores | 7 | |
| Cable cross-section | 0.14 mm² | |
| Outer diameter | 4.9 mm | |
| Colour | black | |
| Material | TPE | |
| Cable material | copper, bright | |
| Core insulation material | PP | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Drag chain suitable | No | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |