1032056 | LAPP
TPE data cable, 8-wire, 0.14 mm², black, 1032056
Order No.: 33P6188
EAN: 4044777238125
MPN:
1032056
UNITRONIC ROBUST C 8x0,14
Series: UNITRONIC ROBUST C
Unit Price (€ / mtr.)
3.3796 € *
Available: 0 mtr.
Leadtime: On Request **
Data cable, 1032056, LAPP
The 1032056is halogen free, robust, screened data cables for low frequency applications with outstanding weather, ozone and UV resistance. This product is designed for dry, humid and wet conditions. Considering the temperature range, an outdoor use is possible. At room temperature it is increased resistant to acids, caustic solutions and certain oils. It is not for use with continuous operational movements, tensile strain or restricted guidance. The screen provides protection against electromagnetic interferences.
Features
- Suitable for outdoor use
- Good chemical resistance
- Cold-resistant
- Well-suited to steam cleaning
- Low smoke density
Technical specifications
Core insulation material | PP | |
Number of cores | 8 | |
Version | Datenleitung | |
Outer diameter | 5.8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | TPE | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -40 °C bis 90 °C | |
Temperature range (unmoved) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |