1032064 | LAPP

TPE data cable, 4-wire, 0.25 mm², black, 1032064

Order No.: 33P6180
EAN: 4044777238361
MPN:
1032064
UNITRONIC ROBUST C 4x0,25
LAPP
1032064 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
2.7965 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.7965 €

Data cable, 1032064, LAPP

The 1032064is halogen free, robust, screened data cables for low frequency applications with outstanding weather, ozone and UV resistance. This product is designed for dry, humid and wet conditions. Considering the temperature range, an outdoor use is possible. At room temperature it is increased resistant to acids, caustic solutions and certain oils. It is not for use with continuous operational movements, tensile strain or restricted guidance. The screen provides protection against electromagnetic interferences.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Cold-resistant
  • Well-suited to steam cleaning
  • Low smoke density
Technical specifications
Core insulation material PP
Number of cores 4
Version data cable
Outer diameter 5 mm
Colour black
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.25 mm²
Material TPE
Shielding shielded
Drag chain suitable No
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes