1032076 | LAPP

TPE data cable, 4-wire, 0.34 mm², black, 1032076

Order No.: 33P6181
EAN: 4044777238699
MPN:
1032076
UNITRONIC ROBUST C 4x0,34
1032076 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
3.1178 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
311.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.1178 €

Data cable, 1032076, LAPP

The 1032076is halogen free, robust, screened data cables for low frequency applications with outstanding weather, ozone and UV resistance. This product is designed for dry, humid and wet conditions. Considering the temperature range, an outdoor use is possible. At room temperature it is increased resistant to acids, caustic solutions and certain oils. It is not for use with continuous operational movements, tensile strain or restricted guidance. The screen provides protection against electromagnetic interferences.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Cold-resistant
  • Well-suited to steam cleaning
  • Low smoke density
Technical specifications
Filter Property Value
Version data cable
Number of cores 4
Cable cross-section 0.34 mm²
Outer diameter 5.7 mm
Colour black
Material TPE
Cable material copper, bright
Core insulation material PP
Shielding shielded
Halogen free Yes
Drag chain suitable No
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes