1032079 | LAPP

TPE data cable, 7-wire, 0.34 mm², black, 1032079

Order No.: 33P6187
EAN: 4044777238781
MPN:
1032079
UNITRONIC ROBUST C 7x0,34
1032079 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.0936 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
409.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.0936 €

Data cable, 1032079, LAPP

The 1032079is halogen free, robust, screened data cables for low frequency applications with outstanding weather, ozone and UV resistance. This product is designed for dry, humid and wet conditions. Considering the temperature range, an outdoor use is possible. At room temperature it is increased resistant to acids, caustic solutions and certain oils. It is not for use with continuous operational movements, tensile strain or restricted guidance. The screen provides protection against electromagnetic interferences.

Features

  • Suitable for outdoor use
  • Good chemical resistance
  • Cold-resistant
  • Well-suited to steam cleaning
  • Low smoke density
Technical specifications
Aderisolationsmaterial PP
Anzahl der Adern 7
Ausführung Datenleitung
Außendurchmesser 6.8 mm
Farbe schwarz
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,34 mm²
Material TPE
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -40 °C bis 90 °C
Temperaturbereich (unbewegt) -50 °C bis 90 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes