1032100 | LAPP
TPE data cable, 4-wire, 0.14 mm², black, 1032100
Order No.: 33P638
EAN: 4044777239023
MPN:
1032100
UNITRONIC ROBUST C (TP) 2x2x0,14
Series: UNITRONIC ROBUST C (TP)
Unit Price (€ / mtr.)
2.6299 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 1032100, LAPP
Features
- Good chemical resistance to ester-based hydraulic fluids
- Ozone, UV and weather-resistant
- Halogen-free
- Low corrosivity/ acidity of combustion gases
- Low smoke density
Applications
- Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
- Food and beverage industry, especially for production and processing equipment of milk and meat products
- For data processing, measurement and control engineering, safety related systems and as electronics cable
- For indoor and outdoor use
Technical specifications
Core insulation material | PP | |
Number of cores | 4 | |
Version | Datenkabel | |
Outer diameter | 5.3 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,14 mm² | |
Material | TPE | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -40 °C bis 90 °C | |
Temperature range (unmoved) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |