1032106 | LAPP

TPE data cable, 20-wire, 0.14 mm², black, 1032106

Order No.: 33P634
EAN: 4044777239207
MPN:
1032106
UNITRONIC ROBUST C (TP) 10x2x0,14
1032106 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
8.3062 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
830.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.3062 €

Data cable, 1032106, LAPP

Features

  • Good chemical resistance to ester-based hydraulic fluids
  • Ozone, UV and weather-resistant
  • Halogen-free
  • Low corrosivity/ acidity of combustion gases
  • Low smoke density

Applications

  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • For data processing, measurement and control engineering, safety related systems and as electronics cable
  • For indoor and outdoor use
Technical specifications
Core insulation material PP
Number of cores 20
Version Datenkabel
Outer diameter 8.7 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Material TPE
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes