1032107 | LAPP

TPE data cable, 24-wire, 0.14 mm², black, 1032107

Order No.: 33P636
EAN: 4044777239238
MPN:
1032107
UNITRONIC ROBUST C (TP) 12x2x0,14
1032107 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
10.0317 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,003.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.0317 €

Data cable, 1032107, LAPP

Features

  • Good chemical resistance to ester-based hydraulic fluids
  • Ozone, UV and weather-resistant
  • Halogen-free
  • Low corrosivity/ acidity of combustion gases
  • Low smoke density

Applications

  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • For data processing, measurement and control engineering, safety related systems and as electronics cable
  • For indoor and outdoor use
Technical specifications
Aderisolationsmaterial PP
Anzahl der Adern 24
Ausführung Datenkabel
Außendurchmesser 8.9 mm
Farbe schwarz
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,14 mm²
Material TPE
Schirmung geschirmt
Schleppkettentauglich No
Temperaturbereich (bewegt) -40 °C bis 90 °C
Temperaturbereich (unbewegt) -50 °C bis 90 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes