1032108 | LAPP
TPE data cable, 4-wire, 0.25 mm², black, 1032108
Order No.: 33P639
EAN: 4044777239269
MPN:
1032108
UNITRONIC ROBUST C (TP) 2x2x0,25
Series: UNITRONIC ROBUST C (TP)
Unit Price (€ / mtr.)
3.0226 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 1032108, LAPP
Features
- Good chemical resistance to ester-based hydraulic fluids
- Ozone, UV and weather-resistant
- Halogen-free
- Low corrosivity/ acidity of combustion gases
- Low smoke density
Applications
- Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
- Food and beverage industry, especially for production and processing equipment of milk and meat products
- For data processing, measurement and control engineering, safety related systems and as electronics cable
- For indoor and outdoor use
Technical specifications
Aderisolationsmaterial | PP | |
Anzahl der Adern | 4 | |
Ausführung | Datenkabel | |
Außendurchmesser | 6.3 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,25 mm² | |
Material | TPE | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Temperaturbereich (bewegt) | -40 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -50 °C bis 90 °C |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85444993 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |