1032119 | LAPP

TPE data cable, 4-wire, 0.5 mm², black, 1032119

Order No.: 33P641
EAN: 4044777239504
MPN:
1032119
UNITRONIC ROBUST C (TP) 2x2x0,5
1032119 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
4.9623 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
496.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.9623 €

Data cable, 1032119, LAPP

Features

  • Good chemical resistance to ester-based hydraulic fluids
  • Ozone, UV and weather-resistant
  • Halogen-free
  • Low corrosivity/ acidity of combustion gases
  • Low smoke density

Applications

  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • For data processing, measurement and control engineering, safety related systems and as electronics cable
  • For indoor and outdoor use
Technical specifications
Core insulation material PP
Number of cores 4
Version Datenkabel
Outer diameter 7.9 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material TPE
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes