1032123 | LAPP

TPE data cable, 12-wire, 0.5 mm², black, 1032123

Order No.: 33P662
EAN: 4044777239627
MPN:
1032123
UNITRONIC ROBUST C (TP) 6x2x0,5
1032123 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
9.8889 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
988.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
9.8889 €

Data cable, 1032123, LAPP

Features

  • Good chemical resistance to ester-based hydraulic fluids
  • Ozone, UV and weather-resistant
  • Halogen-free
  • Low corrosivity/ acidity of combustion gases
  • Low smoke density

Applications

  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • For data processing, measurement and control engineering, safety related systems and as electronics cable
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Version data cable
Number of cores 12
Cable cross-section 0.5 mm²
Outer diameter 11.1 mm
Colour black
Material TPE
Cable material copper, bright
Core insulation material PP
Shielding shielded
Halogen free Yes
Drag chain suitable No
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes