1032130 | LAPP

TPE data cable, 16-wire, 0.75 mm², black, 1032130

Order No.: 33P667
EAN: 4064728764954
MPN:
1032130
UNITRONIC ROBUST C (TP) 8x2x0,75
1032130 LAPP Data Cables
Image may differ
Unit Price (€ / mtr.)
21.3843 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,069.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
21.3843 €

Data cable, 1032130, LAPP

Features

  • Good chemical resistance to ester-based hydraulic fluids
  • Ozone, UV and weather-resistant
  • Halogen-free
  • Low corrosivity/ acidity of combustion gases
  • Low smoke density

Applications

  • Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
  • Food and beverage industry, especially for production and processing equipment of milk and meat products
  • For data processing, measurement and control engineering, safety related systems and as electronics cable
  • For indoor and outdoor use
Technical specifications
Core insulation material PP
Number of cores 16
Version Datenkabel
Outer diameter 14.7 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material TPE
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes